欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
美国海关商品代码 | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | DIP Switch |
Actuator Style | Recessed Slide |
Pole Throw Configuration | SPST |
Switch Configuration | ON OFF |
Number of Positions | 6 |
Maximum Current Rating (A) | 0.15@30VDC |
Maximum DC Voltage Rating (V) | 30 |
Dielectric Strength | 500Vrms |
Minimum Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | <=20 |
Electrical Life (Cycles) | 2000 |
Mechanical Life (Cycles) | 2000 |
Actuator Length (mm) | 0 |
Seal | Tape(Polyimide Film)/Molded-In |
Seal Location | Top/Base |
Seal Description | Tape(Polyimide Film)/Molded-In |
Mounting | Through Hole |
Termination Style | PC Pins |
Terminal Pitch (mm) | 2.54 |
Number of Terminals | 12 |
Total Pitch (mm) | 12.7 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Body Length (mm) | 17 |
Body Depth (mm) | 7.37 |
Body Height (mm) | 4.19 |
Product Length (mm) | 17 |
Product Depth (mm) | 9.53 |
Product Height (mm) | 4.95 |