30
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
30
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电容器
定值电容器
硅电容器
935153831510-T3T - Murata Manufacturing
Video Transcript
Murata Manufacturing
935153831510-T3T
硅电容器
Cap Silicon 0.01uF 60ppm/°C 15% Wire Bond 0202 150°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
8532.29.00.40
环保无铅
Unconfirmed
美国海关商品代码
8532.29.00.40
Capacitance Value
0.01uF
Tolerance
15%
ESR (Ohm)
0.014
Equivalent Series Resistance Type
Ultra Low
Microwave Application
Yes
Construction
Flat
Mounting
Wire Bond
Number of Terminals
2
Size (mm)
0.5 X 0.5 X 0.25
Package/Case
0202
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
60
Packaging
Tape and Reel
Product Length (mm)
0.5
Product Depth (mm)
0.5
Product Height (mm)
0.25
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
美国
Manufacturer Lead Time:
20 星期
Price: