Cornell Dubilier Electronics935C1W1K-F塑料薄膜电容器
Cap Film 1uF 100V PP 10%( 11.9 X 19mm) Axial 0.015 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This 935C1W1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|70VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 1uF. This part has a lead diameter of 0.8 mm. It has a tolerance of 10%. This product is 19 mm long with a diameter of 11.9 mm. The 935C1W1K-F part has an axial termination style.