Cornell Dubilier Electronics944U700K142ACM塑料薄膜电容器
Cap Film 70uF 1400V PP 10%( 84.5 X 64mm) Screw Mount Screw Plastic Cylindrical Can 0.0014 Ohm 85°C
Compliant with Exemption | |
EAR99 | |
Active | |
8532.25.00.40 | |
Automotive | Unknown |
PPAP | Unknown |
DC Link Capacitor | |
70uF | |
10% | |
1400VDC | |
PP | |
Plastic Can | |
Screw Mount | |
Screw Terminal | |
84.5 X 64 | |
-40 | |
85 | |
84.5 | |
64 |
944U700K142ACM plastic film capacitor from Cornell Dubilier is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 1400 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 70uF. This product is 64 mm tall with a diameter of 84.5 mm. It has a tolerance of 10%. The 944U700K142ACM polypropylene film capacitor has a screw terminal termination style.