欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | Non Washable |
Actuator Style | Round Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.05@12VDC |
Dielectric Strength | 250VAC|250VDC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 1000000 |
Operating Force (N) | 0.98 |
Number of Rows | 2 |
Row Spacing (mm) | 6.2 |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 4 |
Terminal Length (mm) | 0.46 |
Terminal Pitch (mm) | 4.8 |
Base Material | Liquid Crystal Polymer Thermoplastic |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Body Length (mm) | 5.2 |
Body Depth (mm) | 5.2 |
Product Length (mm) | 5.2 |
Product Depth (mm) | 6.12 |
Product Height (mm) | 1.59 |
Base/Housing Material | Liquid Crystal Polymer Thermoplastic/N/A |
Contact Material | Stainless Steel |
Contact Plating | Silver |