29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
机电开关
Tactile Switch
95CW06E5GWRT - Grayhill
Video Transcript
Grayhill
95CW06E5GWRT
Switch Tactile
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.53N SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.50.90.65
Automotive
No
PPAP
No
Type
Washable
Actuator Style
Round Button
Pole Throw Configuration
SPST
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@12VDC
Dielectric Strength
250VAC|250VDC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
500000
Operating Force (N)
3.53
Actuator Color
Clear
Row Spacing (mm)
8.9
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
4
Terminal Pitch (mm)
4
Base Material
Nylon Thermoplastic
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Product Length (mm)
5.8
Product Height (mm)
5.31
Base/Housing Material
Nylon Thermoplastic/N/A
Contact Material
Stainless Steel
Contact Plating
Silver
EDA / CAD Models
No Stock Available
Quantity
Increments of 900
Minimum 900
Quote
Manufacturer Lead Time:
16 星期
Price: