数据存储
固态驱动器
96FD-M064-PLG2 - Advantech
Video Transcript
Advantech
96FD-M064-PLG2
固态驱动器
Solid State Drive mSATA SATA 64Gbyte 2480Mbps Read 640Mbps Write 2500000h
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Supplier Unconfirmed
环保无铅
Active
美国海关商品代码
8523.51.00.00
Automotive
No
PPAP
No
Capacity (byte)
64G
Maximum Read Speed (Mbps)
2480
Maximum Write Speed (Mbps)
640
Maximum Mean Time Between Failure (h)
2500000
Form Factor
mSATA
Style
Solid State Drive
Interface Type
SATA
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Length (mm)
50.8
Product Depth (mm)
29.85
Product Height (mm)
3.7
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
美国
Manufacturer Lead Time:
7 星期
Price: