29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
接线及 PCB 连接器
连接器插头及 PCB 插座
A-SL200-DA-Z16MP1 - Assmann WSW components, Inc
Video Transcript
Assmann WSW components, Inc
A-SL200-DA-Z16MP1
连接器插头及 PCB 插座
Conn Unshrouded Header HDR 16 POS 2mm Solder RA Side Entry SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Row Spacing (mm)
2
Maximum Current Rating (A)
1.5
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Packaging
Tape and Reel
Product Length (mm)
16
Product Depth (mm)
12.22
Product Height (mm)
4
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5016
Quote
Manufacturer Lead Time:
0 星期
Price:
$0.4913
1+
$0.4913
10032+
$0.4864
20064+
$0.4815