Allegro MicroSystemsA1359LLETR-T霍尔效应传感器
Hall Effect Sensor 10mA Monolithic 5V 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.4 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
If your project requires proximity switching, positioning, speed detection, or current sensing applications then use this A1359LLETR-T Hall effect sensor from Allegro MicroSystems. This part can handle a current up to 80 mA. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. This part has a temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.