Allegro MicroSystemsA1366LKTTN-1-T霍尔效应传感器
Hall Effect Sensor 10mA Ratiometric 5V Automotive AEC-Q100 4-Pin SIP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 3.43 |
Package Width | 1 |
Package Length | 5.21 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |
If your project requires proximity switching, speed detection or current sensing then this A1366LKTTN-1-T Hall effect sensor from Allegro MicroSystems is perfect for you. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.