连接器其他
连接器接线板
A20221103 - Eaton
Video Transcript
Eaton
A20221103
连接器接线板
Conn Barrier Strip 11 POS 9.53mm Solder ST Thru-Hole 30A
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.90.40.00
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
11
Number of Rows
1
Terminal Pitch (mm)
9.53
Number of Circuits
11
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
30
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
125.2
Product Depth (mm)
16.5
Product Height (mm)
19.8
Housing Color
Black
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
84 星期
Price:
$7.617
50+
$7.617