连接器其他
连接器接线板
A30110804 - Eaton
Video Transcript
Eaton
A30110804
连接器接线板
Conn Barrier Strip 8 POS 11.1mm Solder Turret ST Panel Mount 30A
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.90.40.00
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
8
Number of Rows
1
Terminal Pitch (mm)
11.1
Number of Circuits
8
Termination Method
Solder Turret
Body Orientation
Straight
Maximum Current Rating (A)
30
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
110.74
Product Depth (mm)
33.3
Product Height (mm)
16.5
Housing Color
Black
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
12 星期
Price:
$5.665
500+
$5.665