Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
XLR Connector | |
M | |
3 | |
3 | |
1 | |
Straight | |
70.61 | |
Brass | |
Silver | |
Zinc Die Cast | |
Cable Mount |
The best way to use video and audio in your project is by using the xlr connector A3M audio and video connector from Switchcraft. This M connector's 3 contacts that are made out of brass and plated with silver. It has a straight body orientation. This connector has a single port. It has a male type gender. A3M is housed in zinc die cast. It has 3 terminals. This product is 70.61 mm long with a diameter of 18.8 mm.