Compliant | |
EAR99 | |
Obsolete | |
8529.10.40.80 | |
Automotive | No |
PPAP | No |
SMD | |
Linear | |
2400 | |
2500 | |
-1.2dBi | |
1.8 | |
50 | |
-40 | |
140 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 3.9 |
Package Length | 12.8 |
PCB changed | 5 |
Standard Package Name | SMD |
Supplier Package | SMD |
5 |
EDA / CAD Models |