Allegro MicroSystems A8601KLPTR-T 专用稳压器
Multiple Output Regulator Automotive AEC-Q100 28-Pin TSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
28 | |
Lead Shape | Gull-wing |
Allegro MicroSystems' A8601KLPTR-T shunt voltage regulator will deliver the proper voltage level within your electronic circuit. This variable voltage regulator has an input voltage of 4 to 5.5 V. Its switching regulator has a frequency of 350 to 2250 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This variable voltage regulator has an operating temperature range of -40 °C to 125 °C.