Delta ElectronicsAA30D0512C
AC/DC Power Supply Dual-OUT 5V/12V 3A/1.25A 30W 7-Pin Carton
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Regulated | |
Encapsulated | |
AC/DC | |
2 | |
Fixed | |
12|5 | |
1.25|3 | |
30 | |
85 | |
264 | |
120 | |
370 | |
3000VAC | |
1% | |
5% | |
0.572(Typ) | |
47 to 440 | |
±2 | |
76(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
1%|1.5% | |
No | |
-25 | |
70 | |
Carton | |
191 | |
Mounting | Chassis |
Package Height | 25.6 |
Package Width | 63.8 |
Package Length | 112 |
PCB changed | 7 |
7 |