29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
输入/输出连接器
音频及视频连接器
AAA3FAUZH - Switchcraft
Video Transcript
Switchcraft
AAA3FAUZH
音频及视频连接器
Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
XLR Connector
Gender
F
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Mating Cycle (Cycles)
1000
Shell Material
Zinc Die Cast Alloy
Shell Plating
Nickel
Housing Color
Green
Product Diameter (mm)
21.2
Product Length (mm)
78
Product Depth (mm)
21.2
Product Height (mm)
23.8
Contact Material
Copper Alloy
Contact Plating
Gold
Housing Material
Thermoplastic
Mounting
Cable Mount
EDA / CAD Models
库存总量: 78 个零件
Quantity
Increments of 1
Minimum 4
Quote
Ships from:
美国
Manufacturer Lead Time:
0 星期
Country Of origin:
美国
Price: