50% Off
Bel Power SolutionsABC200-1012G
AC/DC Power Supply Single-OUT 12V 15A 180W 13-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 36.6 |
Package Width | 50.8 |
Package Length | 101.6 |
PCB changed | 13 |
13 |
Power your device with direct current by using this ABC200-1012G AC to DC power supply from Bel Power Solutions to convert an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 180(Typ) W. This part's single output can handle a current up to 15 A. This part has a minimum operating temperature of -10 °C and a maximum of 50 °C.