Bel Power SolutionsABC40-1048G

AC/DC Power Supply Single-OUT 48V 0.83A 40W

Power your device with direct current by using this ABC40-1048G AC to DC power supply from Bel Power Solutions to convert an alternating current source to a direct current supply. It has a voltage of 48 V and maximum output power of 40 W. This part's single output can handle a current up to 0.83 A. This part has a temperature range of -20 °C to 50 °C.

3 个零件: 可以在 10 天内配送

This item has been discontinued

    Total$18.57Price for 1

    • 可以在 10 天内配送

      Ships from:
      美国
      Date Code:
      1326+
      Manufacturer Lead Time:
      70 星期
      Country Of origin:
      印度
      • In Stock: 3
      • Price: $18.57