欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.20.00.40 |
Automotive | No |
PPAP | No |
Cut-Off Temperature (°C) | 90 |
Cut-Off Temperature Accuracy (°C) | ±5 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 100 |
Maximum Voltage Rating | 28VDC |
Maximum Current Rating (A) | 35 |
Number of Terminals | 2 |
Packaging | Bag |
Product Length (mm) | 6.95 |
Product Depth (mm) | 3.95(Max) |
Product Height (mm) | 1.1 |
Mounting | Surface Mount |