VishayACASA150111501P500网络及阵列电阻器
Res Thin Film Array 1.5K Ohm/1.5K Ohm 0.5% 0.3W ±25ppm/°C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Array | |
4 | |
1.5K/1.5K | |
0.5% | |
75 | |
0.3 | |
0.1 (1/10) | |
Thin Film | |
-55 | |
125 | |
±25 | |
70 to 125 | |
ISOL | |
Conformal Coated | |
1206 | |
0603 | |
Convex | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.5 | |
0.45 | |
Surface Mount |
EDA / CAD Models |