欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8533.21.00.20 |
Automotive | Yes |
PPAP | Unknown |
Type | Array |
Number of Resistors | 2 |
Resistance Value (Ohm) | 1K/5K |
Tolerance | 0.1% |
Maximum Voltage Rating (V) | 75 |
Power Rating (W) | 0.15 |
Power Rating per Resistor (W) | 0.1 (1/10) |
Technology | Thin Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±25 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Circuit Designator | ISOL |
Case Style | Conformal Coated |
Case Size | 0606 |
Case Size per Element | 0603 |
Termination Style | Convex |
Number of Terminals | 4 |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | 0606(2 X 0603) |
Product Length (mm) | 1.6 |
Product Depth (mm) | 1.5 |
Product Height (mm) | 0.45 |
Length Tolerance (mm) | ±0.15 |
Depth Tolerance (mm) | ±0.15 |
Height Tolerance (mm) | ±0.1 |
Mounting | Surface Mount |