欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8531.20.00.20 |
Automotive | No |
PPAP | No |
Type | Module |
Number of Digits | 1 |
Color | Hyper Red |
Number of LEDs | 8 |
Digit Size (in) | 0.2 |
Character Displayed | Numeric |
Intensity (ucd) | 30000 |
Dominant Wavelength (nm) | 630 |
Peak Wavelength (nm) | 645 |
Configuration | Common Anode |
Maximum Forward Current (mA) | 30 |
Maximum Reverse Current (uA) | 10 |
Test Current (mA) | 10 |
Maximum Reverse Voltage (V) | 5 |
Maximum Forward Voltage (V) | 2.35 |
Internal Protection | No |
Maximum Junction Temperature (°C) | 115 |
Maximum Power Dissipation (mW) | 75 |
Typical Forward Voltage (V) | 1.85 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3 |
Package Width | 10 |
Package Length | 6.9 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
Pin Count | 10 |
Lead Shape | Gull-wing |