欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Type | General Purpose |
ADC/DAC Resolution (bit) | 24 |
Number of Channels | 4ADC / 8DAC |
Number of ADCs | 4 |
Number of DACs | 8 |
Number of ADC Inputs | 4 |
Number of DAC Outputs | 8 |
Sampling Rate (ksps) | 192 |
Signal to Noise Ratio (dB) | 108 |
Total Harmonic Distortion Plus Noise (THD+N) (dB) | -96 |
Interface Type | Serial (4-Wire, I2C, SPI) |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Power Supply Type | Analog|Digital |
Maximum Power Dissipation (mW) | 429(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 48 |
Lead Shape | Gull-wing |