Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
5 | |
25 | |
Logic | |
5.75 | |
4 | |
25 | |
3500 | |
25 | |
4(Typ) | |
-25 | |
85 | |
Tube | |
2/3 | |
10 | |
5(Typ) | |
Magnetic Coupling | |
Mounting | Through Hole |
Package Height | 11.18 |
Package Width | 13.97 |
Package Length | 38.1 |
PCB changed | 22 |
Standard Package Name | DIP |
Supplier Package | PDIP |
22 | |
Lead Shape | Through Hole |
EDA / CAD Models |