Analog DevicesAD5142ABRUZ10数字电位计
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
AD5142ABRUZ10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
Now easily implement potentiometers with this AD5142ABRUZ10 digital potentiometer from Analog Devices, making it easy to adjust resistance for easy processing and trimming for microprocessors. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.25 V and maximum of ±2.75 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |