Analog DevicesAD5203ARUZ100-REEL数字电位计
Digital Potentiometer 100kOhm 64POS Volatile Linear 24-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
AD5203ARUZ100-REEL | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 7.8 mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
The AD5203ARUZ100-REEL digital potentiometer from Analog Devices is easy to use for your varied resistance application. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply.
EDA / CAD Models |