欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | NRND |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 10 |
Standard Package Name | TO |
Supplier Package | TO-100 |
Pin Count | 10 |
Lead Shape | Through Hole |
If your project involves radar, communications, or industrial controls then you'll get the most out of the AD532JHZ analog multiplexer from Analog Devices by getting a real-time response when it is most required. It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±10 V and maximum of ±18 V. This part has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses dual power supplies.