Analog DevicesAD532SD模拟除法器及乘法器

Analog Multiplier/Divider 4Bit 14-Pin SBCDIP Tube

If your project involves radar, communications, or industrial controls then you'll get the most out of the AD532SD analog multiplexer from Analog Devices by getting a real-time response when it is most required. It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±10 V and maximum of ±22 V. This part has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses dual power supplies.

A datasheet is only available for this product at this time.

还在寻找需要的部件吗?

在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。