Analog DevicesAD5370BCPZ数模转换器
DAC 40-CH Resistor-String 16-bit 64-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |
By using Analog Devices' AD5370BCPZ DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. This device's digital interface is serial (spi, qspi, microwire). This device is based on Resistor-String architecture. It has a voltage output. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±9/-5|±12/-5|±15/-5 V, with a minimum of -4.5/9 V and maximum of ±16.5 V. This DAC has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format. This device uses dual power supplies.
EDA / CAD Models |