欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Segment |
Resolution | 16bit |
Number of DAC Channels | 4 |
Number of Outputs per Chip | 8 |
Digital Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
Output Type | Current|Voltage |
Output Polarity | Bipolar|Unipolar |
Voltage Reference | External|Internal |
Minimum Single Supply Voltage (V) | 9 |
Typical Single Supply Voltage (V) | 15 |
Maximum Single Supply Voltage (V) | 33 |
Minimum Dual Supply Voltage (V) | -10.8/9 |
Typical Dual Supply Voltage (V) | ±15 |
Maximum Dual Supply Voltage (V) | -26.4/33 |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 173(Typ) |
Integral Nonlinearity Error | ±0.009%FSR |
Full Scale Error | ±0.14%FSR |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 64 |
Lead Shape | No Lead |