Analog DevicesAD594AQ传感器和检测器接口
Monolithic Thermocouple Amplifiers with Cold Junction Compensation
Not Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) mm |
Package Width | 7.87(Max) mm |
Package Length | 19.94(Max) mm |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | CDIP |
14 | |
Lead Shape | Through Hole |
Ideal for reading ambient conditions this AD594AQ temperature and humidity sensor manufactured by Analog Devices belongs in your design. It has an analog output. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a temperature range of -55 °C to 125 °C. This device comes in tube packaging.
EDA / CAD Models |