Analog DevicesAD625KNZInstrumentation Amplifiers
INST Amp Single ±18V 16-Pin PDIP Tube
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) mm |
Package Width | 6.61(Max) mm |
Package Length | 19.18(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
If you are in need of better sound quality within your electronic circuit, look no further than the instrumentation amplifier AD625KNZ differential amplifier from Analog Devices. Its maximum power dissipation is 450 mW. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±6 V and maximum of ±18 V. This part has a temperature range of 0 °C to 70 °C. This device uses dual power supplies. It has a single channel per chip.
EDA / CAD Models |