Reduced Price
Analog DevicesAD625SDInstrumentation Amplifiers
INST Amp Single ±18V 16-Pin SBCDIP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) mm |
Package Width | 7.87(Max) mm |
Package Length | 21.34(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
16 | |
Lead Shape | Through Hole |
Need to have an indication of current being drawn in parts of your circuit? Implement this instrumentation amplifier AD625SD differential amplifier from Analog Devices for current sensing features. Its maximum power dissipation is 450 mW. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±6 V and maximum of ±18 V. This part has a temperature range of -55 °C to 125 °C. It has a single channel per chip. This device uses dual power supplies.
EDA / CAD Models |