Analog DevicesAD626ARZ-REEL7立体声功率放大器
SP Amp DIFF AMP Single ±6V/12V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
AD626ARZ-REEL7 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Do you need an electronic device to amplify audio signals in two channels? Then differential amplifier AD626ARZ-REEL7 differential amplifier from Analog Devices is perfect for you! Its typical dual supply voltage is ±5 V, with a minimum of ±1.2 V and maximum of ±6 V. This part has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |