欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 5A991b. |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.10 |
Automotive | No |
PPAP | No |
产品类别 | Receiver |
Maximum RF Operating Frequency Range (MHz) | >=2500 |
Maximum RF Operating Frequency (MHz) | 4000 |
Operating Band Frequency (MHz) | 300 to 4000 |
Minimum Operating Supply Voltage | 1.22V|2.44V|3.2V |
Typical Operating Supply Voltage | 1.25V|2.5V|3.3V |
Maximum Operating Supply Voltage | 1.28V|2.56V|3.4V |
Maximum Power Dissipation (mW) | 2370 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05 mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | TEBGA |
Pin Count | 196 |
Lead Shape | Ball |