Analog DevicesAD7274BUJZ-500RL7模数转换器
1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.87 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT |
8 | |
Lead Shape | Gull-wing |
Without altering essential content, Analog Devices' AD7274BUJZ-500RL7 ADC will convert your analog signals into digital data. This device is based on SAR architecture. It has a single-ended input signal. Its maximum power dissipation is 18 mW. This device's digital interface is serial (spi, qspi, microwire). This ADC has a resolution of 12bit. This ADC has an input voltage of 3 V. This ADC has a temperature range of -40 °C to 125 °C.
EDA / CAD Models |