Analog DevicesAD7674ACPZ模数转换器
1-Channel Single ADC SAR 800ksps 18-bit Parallel/Serial 48-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
48 | |
Lead Shape | No Lead |
Need to process and covert your analog signals into digital data? This AD7674ACPZ ADC from Analog Devices does just that! This device's digital interface is parallel|serial (3-wire, spi, qspi, microwire). This device is based on SAR architecture. Its maximum power dissipation is 138 mW. It has a differential input signal. This ADC has a resolution of 18bit. This ADC has an input voltage of ±4.096 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |