欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Delta-Sigma |
Resolution | 24bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 156ksps |
Digital Interface Type | Serial (SPI) |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | External|Internal |
Polarity of Input Voltage | Bipolar|Unipolar |
Voltage Supply Source | Analog and Digital |
Input Voltage | ±3.2768Vp-p |
Minimum Single Supply Voltage (V) | 2.375/3.15/4.75 |
Typical Single Supply Voltage (V) | 2.5/5 |
Maximum Single Supply Voltage (V) | 2.625/5.25 |
Maximum Supply Current (mA) | 19(Typ) |
Typical Power Dissipation (mW) | 300 |
Maximum Power Dissipation (mW) | 371 |
Integral Nonlinearity Error | 0.0036%FSR(Typ) |
Full Scale Error | 0.04%FSR(Typ) |
Signal to Noise Ratio | 109dB(Typ) |
Sample and Hold | No |
Single-Ended Input | No |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 28 |
Lead Shape | Gull-wing |