Analog DevicesAD7778ASZ模数转换器
8-Channel Single ADC SAR 378ksps 10-bit Parallel 44-Pin MQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
10bit | |
1 | |
8 | |
378ksps | |
Parallel | |
Voltage | |
Single-Ended | |
External|Internal | |
Single | |
4.75 | |
5 | |
5.25 | |
75 | |
±1LSB | |
±12LSB | |
57dB | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | MQFP |
44 | |
Lead Shape | Gull-wing |
Without altering essential content, Analog Devices' AD7778ASZ ADC will convert your analog signals into digital data. This device is based on SAR architecture. It has a single-ended input signal. Its maximum power dissipation is 75 mW. This device's digital interface is parallel. This ADC has a resolution of 10bit. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |