Reduced Price
Analog DevicesAD7869JNZ数据采集系统
Data Acquisition System Single ADC Single DAC 14bit 24-Pin PDIP
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) mm |
Package Width | 7.11(Max) mm |
Package Length | 32.3(Max) mm |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | PDIP |
24 | |
Lead Shape | Through Hole |
Sampled signals can easily be collected and processed with this AD7869JNZ acquisition system from [object Object]. manufacturer. This device's digital interface is serial. This data acquisition system has a resolution of 14 bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This data acquisition system has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses dual power supplies.
EDA / CAD Models |