热门搜索
Analog DevicesAD7869JRZ数据采集系统
Data Acquisition System Single ADC Single DAC 14bit 28-Pin SOIC W
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 18.1(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |
Sampled signals can easily be collected and processed with this AD7869JRZ acquisition system from [object Object]. manufacturer. This device's digital interface is serial. This data acquisition system has a resolution of 14 bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This data acquisition system has a temperature range of 0 °C to 70 °C. This device uses dual power supplies.
EDA / CAD Models |