Analog DevicesAD797BRZ运算放大器
Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
1 | |
Bipolar | |
0.04@±5V | |
±5 | |
±12|±15|±9 | |
±18 | |
0.2@±5V | |
0.9@±5V | |
50@±5V | |
Dual | |
20@±15V | |
1.7@±15V | |
146.02 | |
2@±15V | |
120 | |
120 | |
>=115 | |
450(Min) | |
1200 | |
No | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier AD797BRZ OP amp from Analog Devices. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device utilizes bipolar technology. This device uses dual power supplies.
EDA / CAD Models |