Analog Devices AD8011ARZ-REEL7 运算放大器
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
1 | |
BiCOM | |
5@5V | |
3 | |
5|9 | |
12 | |
±1.5 | |
±3|±5 | |
±6 | |
15@5V | |
1.15@5V@-40C to 85C | |
30@5V@-40C to 85C | |
Single|Dual | |
2000@5V | |
2@5V | |
5@5V | |
5@5V | |
55 | |
52 | |
50 to 60 | |
328 | |
29 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this current feedback amplifier AD8011ARZ-REEL7 OP amp from Analog Devices produces a large amount of gain. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. This device utilizes bicom technology. It has a single channel per chip.
EDA / CAD Models |