Analog DevicesAD8033ARZ-REEL7运算放大器
Op Amp Single GP R-R O/P ±12V/24V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
1 | |
Rail to Rail Output | |
XFCB | |
2@5V | |
5 | |
12|15|18|9 | |
24 | |
±2.5 | |
±3|±5|±9 | |
±12 | |
0.000001@5V | |
0.00001@5V | |
3.5@5V | |
Dual|Single | |
70@5V | |
11@5V | |
30 | |
92 | |
0.0007@5V | |
80 | |
80 | |
80 to 85 | |
45 | |
100 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
This voltage feedback amplifier AD8033ARZ-REEL7 OP amp from Analog Devices is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±3|±5|±9 V, with a minimum of ±2.5 V and maximum of ±12 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device utilizes bifet technology. This device uses one or two power supplies.
EDA / CAD Models |