Analog DevicesAD8041ANZ运算放大器
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.35 mm |
Package Length | 9.27 mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
With this voltage feedback amplifier AD8041ANZ OP amp from Analog Devices you will be able to amplify the difference between two voltages in no time. Its maximum power dissipation is 1300 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bicom technology. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |