Analog DevicesAD8045ACPZ-REEL7运算放大器
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then voltage feedback amplifier AD8045ACPZ-REEL7 OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±5 V, with a minimum of ±1.65 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bicom technology. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |