Analog DevicesAD8058ARZ-REEL7运算放大器
Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Performance Amplifier | |
High Performance Amplifier | |
2 | |
Bipolar | |
5@5V | |
3 | |
5 | |
12 | |
±1.5 | |
±5 | |
±6 | |
0.75@5V | |
2.5@5V | |
14@5V | |
Single|Dual | |
800 | |
700@5V | |
7@5V | |
55 | |
0.7@5V | |
54 | |
48 | |
<50 | |
100 | |
35 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this voltage feedback amplifier AD8058ARZ-REEL7 OP amp from Analog Devices in a cascaded fashion. Its maximum power dissipation is 800 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±1.5 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has 2 channels per chip.
EDA / CAD Models |