Analog DevicesAD8075ARUZ-REEL7运算放大器
Op Amp Triple Buffer Amplifier ±5.5V 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Buffer Amplifier | |
Buffer Amplifier | |
3 | |
40@±5V | |
±4.5 | |
±5 | |
±5.5 | |
10@±5V | |
30@±5V | |
Dual | |
1000 | |
1350@±5V | |
22@±5V | |
56 | |
550 | |
7.5 | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
The general purpose amplifier AD8075ARUZ-REEL7 OP amp from Analog Devices is essential for building signal processing circuits, control circuits, and instrumentation. Its maximum power dissipation is 1000 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has 3 channels per chip.
EDA / CAD Models |