Analog DevicesAD8132AR-EBZ放大器集成电路开发电路板和套件
AD8132 Special Purpose Amplifier Evaluation Board
Compliant | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
This evaluation board is designed to help users evaluate the AD8132. The evaluation board is a BARE BOARD. There are no components or amplifiers soldered to the board.
The unpopulated board enables users to quickly customize and prototype a variety of op amp circuits, which minimizes risk and reduces time to market.
Dev Kit Features
- Flexible board layout allows for various circuit configurations
- Accommodates the AD8132 family of differential amplifiers in 8-lead SOIC packages
- Enables quick breadboarding/prototyping
- Edge-mounted SMA connector provisions
- Easy connection to test equipment and other circuits
Dev Kit Additional Information